357-016-455-268

Heilind Number:EDA357-016-455-268
Manufacturer:EDAC
Manufacturer Number:357-016-455-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-455-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-455-268

Detailed Description

Enhance connectivity in your electronic devices with our high-performance Card Edge Connector, SKU 357-016-455-268. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row configuration and 16 positions, it offers ample connectivity options for your PCBs. The copper alloy contacts provide reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a wide range of applications. Trust in its straight mount orientation for easy installation and secure connections. Elevate your electronic assemblies with this essential component, a must-have in any engineer's toolkit.