357-016-455-278

Heilind Number:EDA357-016-455-278
Manufacturer:EDAC
Manufacturer Number:357-016-455-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-455-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-455-278

Detailed Description

Introducing our Black Card Edge Connector, designed for seamless connectivity in electronic applications. With a high amperage rating of 5 A, this connector ensures reliable power transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Featuring two rows of Copper Alloy contacts with a pitch of .156 in, it offers precision in signal transmission. With 16 positions, it allows for versatile connectivity on PCBs. The straight mount orientation and row spacing of .2 in make installation easy and efficient. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Trust in its quality and performance for your board-to-board PCB connections.