357-016-456-201

Heilind Number:EDA357-016-456-201
Manufacturer:EDAC
Manufacturer Number:357-016-456-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-456-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-456-201

Detailed Description

Introducing our high-performance Card Edge Connector ( 357-016-456-201), the essential component for seamless board-to-board PCB connections. Engineered for reliability, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability even in demanding environments. With two rows of sixteen positions, it offers ample connectivity for your electronic projects. Crafted with precision, the contact material is Copper Alloy, guaranteeing efficient signal transmission. The .156 inch pitch and .2 inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its quality and performance to elevate your projects to the next level.