357-016-456-202

Heilind Number:EDA357-016-456-202
Manufacturer:EDAC
Manufacturer Number:357-016-456-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-456-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-456-202

Detailed Description

Introducing our 357-016-456-202 Card Edge Connector, a sleek and reliable solution for connecting circuit boards with precision and ease. Designed for optimal performance, this connector features a dual-row configuration with 16 positions, perfect for high-density applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures secure and efficient power transmission. The black color adds a touch of sophistication to any assembly. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliability in even the most demanding environments. Whether for industrial machinery, telecommunications equipment, or consumer electronics, this Card Edge Connector is the perfect choice for seamless board-to-board connections. Trust in its performance and durability for your next project.