357-016-456-203

Heilind Number:EDA357-016-456-203
Manufacturer:EDAC
Manufacturer Number:357-016-456-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-456-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-456-203

Detailed Description

Introducing our 357-016-456-203 Card Edge Connector, meticulously engineered for seamless board-to-board connectivity. This sleek and durable connector boasts a striking black color, making it both stylish and functional. Designed for high performance, it can handle an amperage of 5A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees exceptional safety and durability. With two rows of copper alloy contacts and a pitch of .156 inches, it offers precise and efficient connections. Featuring 16 positions and a straight mount orientation, it is perfect for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for even the most demanding environments. Trust in the 357-016-456-203 for all your PCB connectivity needs.