357-016-456-204

Heilind Number:EDA357-016-456-204
Manufacturer:EDAC
Manufacturer Number:357-016-456-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-456-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-456-204

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board connectivity in a variety of electronic applications. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of sixteen gold-plated Copper Alloy contacts, it offers optimal conductivity and signal integrity. The .156-inch pitch and .2-inch row spacing allow for easy installation on PCBs, while the straight mount orientation ensures a secure fit. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for use in harsh environments. Trust in our Card Edge Connector for efficient and dependable interconnect solutions in your next project.