357-016-456-207

Heilind Number:EDA357-016-456-207
Manufacturer:EDAC
Manufacturer Number:357-016-456-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-456-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-456-207

Detailed Description

Introducing our 357-016-456-207 Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed for high-performance applications, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With two rows of copper alloy contacts, each rated for 5 A of current, it offers stable and efficient power transmission. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the 16 positions allow for versatile connectivity options. Engineered for ease of installation, this connector boasts a straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Trust in the quality and performance of our Card Edge Connector for your next project.