357-016-456-208

Heilind Number:EDA357-016-456-208
Manufacturer:EDAC
Manufacturer Number:357-016-456-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-456-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-456-208

Detailed Description

Introducing our Card Edge Connector, the reliable and high-performance solution for seamless board-to-board connections. Designed for optimal functionality, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of precisely engineered copper alloy contacts, each with a pitch of .156 inches, it guarantees secure and efficient signal transmission. Boasting a total of 16 positions, this connector offers ample connectivity options for your electronic devices. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for use in various environments. Trust in the quality and performance of our Card Edge Connector for all your PCB connectivity needs.