357-016-456-258

Heilind Number:EDA357-016-456-258
Manufacturer:EDAC
Manufacturer Number:357-016-456-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-456-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-456-258

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity in demanding electronic applications. With a sleek black finish and robust UL 94V-0 Thermoplastic Polyester housing, this connector ensures both durability and reliability. Featuring two rows of precision-machined Copper Alloy contacts, each capable of handling up to 5A of current, it guarantees efficient power transmission. The .156-inch pitch and .2-inch row spacing, along with 16 positions, allow for seamless integration into your PCB layout. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of industrial environments. Trust in our Card Edge Connector for secure and efficient board-to-board connections in your electronic systems.