357-016-456-268

Heilind Number:EDA357-016-456-268
Manufacturer:EDAC
Manufacturer Number:357-016-456-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-456-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-456-268

Detailed Description

Upgrade your PCB connections with our 357-016-456-268 Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts, each with 16 positions, you can achieve seamless connectivity on your circuit board. The .156-inch pitch and .2-inch row spacing allow for efficient data transmission, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is reliable in even the most demanding environments. Trust in its 5A amperage rating to power your devices with precision. Elevate your connectivity game with this essential component from our extensive selection of PCB connectors.