357-016-456-278

Heilind Number:EDA357-016-456-278
Manufacturer:EDAC
Manufacturer Number:357-016-456-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-456-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-456-278

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections in a variety of electronic applications. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only offers durability but also ensures safety compliance. Featuring two rows for enhanced connectivity, each contact is crafted from Copper Alloy for optimal conductivity. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. With 16 positions available, this connector supports versatile connectivity options. Operating flawlessly in a wide temperature range from -40 to 105°C, it is the ideal choice for reliable and efficient PCB connections in any environment. Trust in our Card Edge Connector for top-tier performance and longevity in your electronic assemblies.