357-016-457-101

Heilind Number:EDA357-016-457-101
Manufacturer:EDAC
Manufacturer Number:357-016-457-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-457-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-457-101

Detailed Description

Introducing our high-performance Card Edge Connector, the 357-016-457-101. Designed for seamless board-to-board PCB connections, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and featuring 16 positions, it offers optimal space efficiency without compromising on functionality. The contact material, Copper Alloy, guarantees reliable conductivity, while the .156 inch pitch and .2 inch row spacing provide precise alignment. Its right-angle mount orientation allows for easy installation in compact spaces. Engineered to excel in demanding environments, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in our Card Edge Connector for superior performance in your electronic applications.