357-016-457-102

Heilind Number:EDA357-016-457-102
Manufacturer:EDAC
Manufacturer Number:357-016-457-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-457-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-457-102

Detailed Description

Introducing our Card Edge Connector, a sleek and sophisticated solution for seamless board-to-board PCB connectivity. Crafted with precision and durability in mind, this connector boasts a striking black color and a single row design, making it perfect for compact electronic assemblies. Engineered for optimal performance, it offers a current rating of 5 A, ensuring reliable power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees safety and compliance with industry standards. Featuring 16 positions and a .156-inch pitch, this connector allows for efficient signal transfer between PCBs. Its copper alloy contact material and right-angle mount orientation ensure secure and stable connections, even in high-vibration environments. With an operating temperature range of -40 to 105 °C, it is suitable for a wide range of applications. Trust in our Card Edge Connector to deliver superior quality and performance for your electronic projects.