357-016-457-103

Heilind Number:EDA357-016-457-103
Manufacturer:EDAC
Manufacturer Number:357-016-457-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-457-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-457-103

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With a single row configuration and a total of 16 positions, it offers ample connectivity for your electronic devices. The contact material, Copper Alloy, guarantees excellent conductivity and corrosion resistance. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is perfect for a variety of industrial applications. Its right angle mount orientation allows for easy installation, while the .156 inch pitch and .2 inch row spacing ensure a secure and stable connection. Trust in the superior quality of our Card Edge Connector for seamless and efficient PCB connectivity.