357-016-457-104

Heilind Number:EDA357-016-457-104
Manufacturer:EDAC
Manufacturer Number:357-016-457-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-457-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-457-104

Detailed Description

Introducing our Card Edge Connector, a must-have component for seamless PCB connectivity. Crafted with precision and durability in mind, this connector features a sleek black hue that adds a touch of sophistication to any electronic assembly. Engineered for optimal performance, it boasts a 5A amperage capacity, making it suitable for a wide range of applications. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring reliable insulation and fire resistance. With a single row design and 16 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. Its .156-inch pitch and .2-inch row spacing allow for easy and secure installation. Designed for versatility, it boasts a right-angle mount orientation, perfect for space-saving layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your PCB connectivity needs. Explore the endless possibilities with our Card Edge Connector, a standout in our lineup of premium PCB connectors.