357-016-457-108

Heilind Number:EDA357-016-457-108
Manufacturer:EDAC
Manufacturer Number:357-016-457-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-457-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-457-108

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless interconnection in electronic applications. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. Ideal for PCB connections, it features a single row layout with 16 positions, allowing for efficient signal transmission. The contact material, made of Copper Alloy, guarantees reliable conductivity. This connector is engineered for precision, with a pitch of .156 inches and row spacing of .2 inches. Its right angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Trust in this connector for superior performance in your electronic designs.