357-016-457-158

Heilind Number:EDA357-016-457-158
Manufacturer:EDAC
Manufacturer Number:357-016-457-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-457-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-457-158

Detailed Description

Introducing our 357-016-457-158 Card Edge Connector, the ultimate solution for seamless board-to-board PCB connectivity. Engineered for optimal performance, this black connector boasts a rugged housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability in any application. With a single row design and 16 positions, it offers efficient signal transmission with a contact material of high-quality Copper Alloy. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Trust in our product for superior connectivity in your PCB applications.