357-016-457-168

Heilind Number:EDA357-016-457-168
Manufacturer:EDAC
Manufacturer Number:357-016-457-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-457-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-457-168

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless connectivity in your PCB applications. Crafted with precision and durability in mind, this connector boasts a sleek black finish and is engineered to deliver unrivaled performance. With a current rating of 5A, it ensures reliable power transmission, while the UL 94V-0 Thermoplastic Polyester housing material guarantees optimal safety and protection. Featuring a single row design with 16 positions, it offers ample connectivity options. The copper alloy contact material and .156-inch pitch ensure efficient signal transmission, while the .2-inch row spacing allows for easy installation. With a right-angle mount orientation, it fits seamlessly onto your PCB, optimizing space and functionality. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in diverse environments. Trust in the quality and performance of our Card Edge Connector for all your PCB connectivity needs.