357-016-458-101

Heilind Number:EDA357-016-458-101
Manufacturer:EDAC
Manufacturer Number:357-016-458-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-458-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-458-101

Detailed Description

Introducing our 357-016-458-101 Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed in a striking black hue, this connector not only adds a touch of sophistication to your electronic assembly but also ensures optimal performance. With a high amperage rating of 5 A, it can handle heavy loads with ease. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring a single row design with 16 positions, it offers ample connectivity options. The copper alloy contact material ensures efficient signal transmission, while the precise pitch of .156 inches and row spacing of .2 inches facilitate seamless integration. Its right angle mount orientation allows for space-saving installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for various applications in the electronics industry. Explore more of our top-quality connectors in the PCB Connectors category.