357-016-458-102

Heilind Number:EDA357-016-458-102
Manufacturer:EDAC
Manufacturer Number:357-016-458-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-458-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-458-102

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections in a wide range of electronic devices. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With a single row layout and 16 positions, it offers ample connectivity options for your application. The contact material, Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for use in various environments. Its right-angle mount orientation allows for easy installation, while a pitch of .156 in and row spacing of .2 in ensure optimal performance. Trust in the quality of this essential component for your electronic assemblies.