357-016-458-103

Heilind Number:EDA357-016-458-103
Manufacturer:EDAC
Manufacturer Number:357-016-458-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-458-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-458-103

Detailed Description

Introducing our high-performance Card Edge Connector, the perfect solution for seamless and secure board-to-board connections. Crafted with precision and durability in mind, this connector boasts a sleek black design that not only enhances aesthetics but also ensures easy identification. Engineered for optimal performance, it features a 5 A amperage capacity, making it suitable for a wide range of applications. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees flame resistance and exceptional durability. With one row of 16 positions, this connector offers ample connectivity options while maintaining a compact footprint, thanks to a pitch of .156 inches and row spacing of .2 inches. Its copper alloy contact material ensures reliable conductivity, even in demanding environments. Designed for convenience, it features a right-angle mount orientation, allowing for easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for mission-critical systems. Trust in our Card Edge Connector to deliver unparalleled performance and connectivity in any application.