357-016-458-104

Heilind Number:EDA357-016-458-104
Manufacturer:EDAC
Manufacturer Number:357-016-458-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-458-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-458-104

Detailed Description

Introducing our high-performance Card Edge Connector, perfect for seamless board-to-board PCB connectivity. Crafted with precision and durability in mind, this connector boasts a sleek black design that not only enhances aesthetics but also stands out for its superior functionality. Engineered for optimal performance, it offers a reliable 5A amperage capacity, making it ideal for various electronic applications. The housing material, UL 94V-0 Thermoplastic Polyester, ensures exceptional safety and longevity. With a single row configuration and 16 positions, it provides ample connectivity options while maintaining a compact footprint. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Its right-angle mount orientation offers flexibility in PCB layout. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring reliable and high-speed data transfer. Explore the endless possibilities with our Card Edge Connector, a true standout in the world of connectivity solutions.