357-016-458-107

Heilind Number:EDA357-016-458-107
Manufacturer:EDAC
Manufacturer Number:357-016-458-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-458-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-458-107

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless integration in your PCB assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable power and signal transmission. With a current rating of 5A, it can handle your most demanding applications with ease. Featuring a single row design with 16 positions and a pitch of .156 inches, it offers optimal connectivity in a compact form factor. The copper alloy contacts guarantee low contact resistance and long-term durability. With a right-angle mount orientation, it facilitates easy PCB installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse industrial environments. Trust in its quality and performance for seamless board-to-board connections in your projects.