357-016-458-108

Heilind Number:EDA357-016-458-108
Manufacturer:EDAC
Manufacturer Number:357-016-458-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-458-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-458-108

Detailed Description

Introducing our Card Edge Connector, the perfect solution for reliable and efficient board-to-board PCB connections. This sleek and durable connector, featuring a stylish black color, is designed to meet the highest industry standards. With a high amperage rating of 5 A, it ensures optimal performance even in demanding applications. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees exceptional safety and durability. Its single-row design with 16 positions, spaced at .156 inches pitch and .2 inches row spacing, allows for seamless integration on your PCB. The copper alloy contact material ensures excellent conductivity and longevity. With a right-angle mount orientation, it offers flexibility in installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a must-have in your electronic projects. Trust in our Card Edge Connector for superior quality and performance.