357-016-458-112

Heilind Number:EDA357-016-458-112
Manufacturer:EDAC
Manufacturer Number:357-016-458-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-458-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-458-112

Detailed Description

Introducing our 357-016-458-112 Card Edge Connector, the essential component for seamless PCB connections. Designed for reliability and optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 16 positions, it offers ample connectivity for your electronic devices. The copper alloy contacts provide efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB setup. Its right-angle mount orientation offers flexibility in installation. Tested for quality and performance, this connector operates flawlessly in a wide temperature range from -40 to 105°C. Trust in our Card Edge Connector to deliver consistent and dependable connectivity for your projects.