357-016-458-158

Heilind Number:EDA357-016-458-158
Manufacturer:EDAC
Manufacturer Number:357-016-458-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-458-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-458-158

Detailed Description

Introducing our 357-016-458-158 Card Edge Connector, the essential component for seamless board-to-board PCB connectivity. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 16 positions, it offers versatile connectivity options for various applications. The contact material is crafted from high-quality Copper Alloy, guaranteeing reliable signal transmission. Its .156 inch pitch and .2 inch row spacing provide precise alignment, while the right-angle mounting orientation allows for efficient PCB assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in demanding environments. Trust in the 357-016-458-158 for secure and efficient board-level connections in your electronic designs.