357-016-458-178

Heilind Number:EDA357-016-458-178
Manufacturer:EDAC
Manufacturer Number:357-016-458-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-458-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-458-178

Detailed Description

Introducing our 357-016-458-178 Card Edge Connector, a crucial component for seamless board-to-board PCB connectivity. Designed to deliver optimal performance, this connector boasts a sleek black exterior and is meticulously engineered for durability and reliability. With a high amperage rating of 5 A, it ensures efficient power transmission in any electronic application. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing compliance with industry safety standards. Featuring a single row layout with 16 positions, and a pitch of .156 inches, it offers precise and secure connections. The contact material, Copper Alloy, ensures excellent conductivity and longevity. Its right-angle mount orientation allows for easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for professionals in the electronics industry. Explore our range of PCB connectors and discover the perfect solution for your connectivity needs.