357-016-458-202

Heilind Number:EDA357-016-458-202
Manufacturer:EDAC
Manufacturer Number:357-016-458-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-458-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-458-202

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless interconnection in electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable and safe operation. With a black finish and sleek right-angle mount orientation, it not only enhances the aesthetic appeal but also offers versatility in installation. The Copper Alloy contact material guarantees excellent conductivity, while the dual-row design with 16 positions facilitates efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in industries such as telecommunications, automotive, and consumer electronics. Trust in its superior quality to meet your connectivity needs with precision and durability.