357-016-458-203

Heilind Number:EDA357-016-458-203
Manufacturer:EDAC
Manufacturer Number:357-016-458-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-458-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-458-203

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for reliability and longevity, this connector features a durable UL 94V-0 Thermoplastic Polyester housing that can withstand even the most demanding environments. With two rows of copper alloy contacts, it ensures secure and efficient data transmission. The black color adds a sleek touch to your electronic assembly. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and stable connectivity. This connector, with 16 positions, is perfect for a wide range of applications. Its right-angle mount orientation allows for flexible installation options. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for both industrial and commercial use. Elevate your connectivity solutions with this essential component.