357-016-458-204

Heilind Number:EDA357-016-458-204
Manufacturer:EDAC
Manufacturer Number:357-016-458-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-458-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-458-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Engineered for optimal performance, this sleek black connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows of high-quality Copper Alloy contacts, each with a 5 A amperage rating, you can count on seamless power and data transmission. The .156-inch pitch and .2-inch row spacing, along with 16 positions, provide ample space for secure board-to-board connections. Designed for convenience, the right-angle mount orientation offers easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is the perfect solution for demanding environments. Upgrade your connectivity with confidence.