357-016-458-207

Heilind Number:EDA357-016-458-207
Manufacturer:EDAC
Manufacturer Number:357-016-458-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-458-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-458-207

Detailed Description

Introducing our 357-016-458-207 Card Edge Connector, the perfect solution for secure and efficient board-to-board PCB connections. Designed with precision and reliability in mind, this connector boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With two rows of 16 positions each, it provides ample connectivity for your electronic components. The contact material, made of high-quality Copper Alloy, guarantees optimal conductivity. Featuring a pitch of .156 inches and a row spacing of .2 inches, this connector allows for seamless integration onto your PCB. Its right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C ensures performance in even the most demanding environments. Trust in the 357-016-458-207 for superior connectivity in your electronic projects.