357-016-458-258

Heilind Number:EDA357-016-458-258
Manufacturer:EDAC
Manufacturer Number:357-016-458-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-458-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-458-258

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With two rows of 16 positions each, it offers ample connectivity for your electronic devices. The contact material, made of Copper Alloy, guarantees optimal conductivity. Its .156-inch pitch and .2-inch row spacing allow for easy integration into PCB layouts. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding environments. Its right-angle mount orientation further enhances versatility, making it ideal for various industrial and electronic applications. Trust in the quality and performance of our Card Edge Connector to elevate your PCB connectivity solutions.