357-016-458-268

Heilind Number:EDA357-016-458-268
Manufacturer:EDAC
Manufacturer Number:357-016-458-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-458-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-458-268

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously designed for seamless board-to-board PCB connectivity. Crafted with precision from durable UL 94V-0 Thermoplastic Polyester, this connector guarantees reliability even in the most demanding environments. Featuring two rows of 16 positions each, it offers ample connectivity options for your applications. The Copper Alloy contacts ensure optimal signal transmission, while the .156-inch pitch and .2-inch row spacing allow for efficient data transfer. With a robust housing and a right-angle mount orientation, this connector is perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial, aerospace, and automotive applications. Trust in the quality and performance of our Card Edge Connector for all your PCB connectivity needs.