357-016-458-278

Heilind Number:EDA357-016-458-278
Manufacturer:EDAC
Manufacturer Number:357-016-458-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-458-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-458-278

Detailed Description

Experience seamless and reliable connectivity with our Card Edge Connector ( 357-016-458-278). Designed for high-performance applications, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring optimal safety and longevity. With two rows of copper alloy contacts, it provides a secure connection with a pitch of .156 inches and row spacing of .2 inches. Boasting 16 positions, it offers ample room for multiple connections. Its right-angle mount orientation allows for easy installation on PCBs. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Trust in this essential component for seamless board-to-board connections in your electronic devices.