357-016-459-101

Heilind Number:EDA357-016-459-101
Manufacturer:EDAC
Manufacturer Number:357-016-459-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-459-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-459-101

Detailed Description

Upgrade your PCB connections with our Card Edge Connector, SKU 357-016-459-101. Featuring a sleek black design, this connector not only adds a touch of sophistication to your setup but also ensures reliable performance. With a high amperage rating of 5A, it can handle power-intensive tasks with ease. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. This single-row connector boasts 16 positions, perfect for seamless board-to-board connections. Its copper alloy contact material and .156-inch pitch offer optimal conductivity, while the .2-inch row spacing allows for efficient routing. Designed for convenience, it features a right-angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic project. Explore more of our high-quality connectors in the Products category.