357-016-459-102

Heilind Number:EDA357-016-459-102
Manufacturer:EDAC
Manufacturer Number:357-016-459-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-459-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-459-102

Detailed Description

Introducing our Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for optimal performance, this connector features a single row layout with 16 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees long-lasting durability, even in harsh operating environments. The black color adds a touch of sophistication, while the right-angle mount orientation offers versatility in installation. With a pitch of .156 inches and row spacing of .2 inches, it provides precise and secure connectivity. Suitable for a wide range of applications, this connector is rated for an amperage of 5A and can withstand temperatures ranging from -40 to 105°C. Trust in its exceptional quality and performance to elevate your PCB assembly projects.