357-016-459-103

Heilind Number:EDA357-016-459-103
Manufacturer:EDAC
Manufacturer Number:357-016-459-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-459-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-459-103

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connector. Designed for precision and durability, this sleek black connector boasts a single row layout with 16 positions, providing seamless integration for your electronic components. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it ensures reliable power transfer at an amperage of 5A. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transmission in even the most demanding applications. Its right angle mount orientation allows for easy installation on your PCB, while its wide operating temperature range of -40 to 105°C ensures optimal performance in any environment. Trust in our Card Edge Connector to deliver exceptional connectivity for your projects. Upgrade today and experience the difference.