357-016-459-107

Heilind Number:EDA357-016-459-107
Manufacturer:EDAC
Manufacturer Number:357-016-459-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-459-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-459-107

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for optimal conductivity and durability, this connector features 16 positions in a single row, ensuring seamless data transfer. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees safety and reliability even in extreme operating temperatures ranging from -40 to 105°C. Crafted with precision, the contact material is made of Copper Alloy, providing excellent signal transmission. With a pitch of .156 inches and row spacing of .2 inches, this connector offers easy installation on your board. Its sleek black color and right-angle mount orientation not only enhance aesthetics but also optimize space utilization. Trust in the quality and efficiency of our Card Edge Connector for all your PCB connectivity needs.