357-016-459-108

Heilind Number:EDA357-016-459-108
Manufacturer:EDAC
Manufacturer Number:357-016-459-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-459-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-459-108

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector ( 357-016-459-108). Designed for optimal power delivery, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable conductivity. With a single row layout and 16 positions, it offers seamless integration on your circuit board. The right angle mount orientation allows for space-saving installation, while the .156 inch pitch and .2 inch row spacing provide precise connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its quality and performance to elevate your PCB connectivity solutions. Explore more products in our extensive catalog under the Connectors category.