357-016-459-112

Heilind Number:EDA357-016-459-112
Manufacturer:EDAC
Manufacturer Number:357-016-459-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-459-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-459-112

Detailed Description

Introducing our high-performance Card Edge Connector, the 357-016-459-112, designed to streamline PCB connectivity with precision and reliability. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures optimal safety and durability. With a single row configuration and 16 positions, it offers seamless board-to-board connectivity. The contact material, Copper Alloy, guarantees efficient power transmission with a rated amperage of 5 A. Its .156-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation allows for flexible installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a perfect fit for various industrial applications. Explore the future of connectivity with our cutting-edge Card Edge Connector.