357-016-459-158

Heilind Number:EDA357-016-459-158
Manufacturer:EDAC
Manufacturer Number:357-016-459-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-459-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-459-158

Detailed Description

Introducing our premium Card Edge Connector, SKU 357-016-459-158, designed for high-performance PCB connectivity. Crafted with precision and durability in mind, this connector boasts a sleek black finish and is capable of carrying up to 5 A of current. The housing material, UL 94V-0 Thermoplastic Polyester, ensures exceptional fire resistance and reliability. Featuring a single row design with 16 positions, it offers seamless board-to-board connectivity with a pitch of .156 inches and row spacing of .2 inches. The contact material, Copper Alloy, guarantees optimal conductivity and longevity. With a right angle mount orientation, it is ideal for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for demanding industrial and electronic applications. Upgrade your PCB connections with the best-in-class Card Edge Connector.