357-016-459-168

Heilind Number:EDA357-016-459-168
Manufacturer:EDAC
Manufacturer Number:357-016-459-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-459-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-459-168

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless PCB connections in a variety of electronic applications. This sleek and durable connector, featuring a streamlined black housing crafted from UL 94V-0 Thermoplastic Polyester, ensures both reliability and safety in operation. Engineered for optimal connectivity, it boasts 16 positions with a pitch of .156 inches, allowing for efficient data transfer. The copper alloy contact material guarantees excellent conductivity, while the right angle mount orientation facilitates easy installation. With an amperage rating of 5A and an operating temperature range spanning from -40 to 105°C, this connector is ideal for demanding environments. Trust in its precision engineering for robust and dependable board-to-board connections. Explore more of our top-quality connectors in the PCB Connectors category.