357-016-459-178

Heilind Number:EDA357-016-459-178
Manufacturer:EDAC
Manufacturer Number:357-016-459-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-459-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-459-178

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless and reliable board-to-board connectivity in electronic devices. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring fire safety compliance. Engineered for optimal performance, it boasts a contact material of Copper Alloy, guaranteeing efficient power transmission. With a single row and 16 positions, it offers ample connectivity options while maintaining a compact design with a pitch of .156 inches and row spacing of .2 inches. Designed for easy installation, it features a right-angle mount orientation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding applications in various industries. Trust in our Card Edge Connector to deliver exceptional performance and connectivity for your electronic projects.