357-016-459-201

Heilind Number:EDA357-016-459-201
Manufacturer:EDAC
Manufacturer Number:357-016-459-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-459-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-459-201

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity in electronic applications. Engineered with precision and reliability in mind, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring optimal performance even in harsh operating conditions. With a compact design, it offers two rows of 16 positions each, facilitating efficient signal transmission. The copper alloy contacts provide superior conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Perfect for space-constrained environments, this connector offers right-angle mount orientation for versatile integration. With an operating temperature range of -40 to 105 °C, it guarantees consistent performance in a wide range of applications. Trust in the quality and durability of our Card Edge Connector for your connectivity needs.