357-016-459-202

Heilind Number:EDA357-016-459-202
Manufacturer:EDAC
Manufacturer Number:357-016-459-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-459-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-459-202

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With two rows of sixteen positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Perfect for space-constrained applications, its right-angle mount orientation enables easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is the ideal choice for demanding industrial, automotive, and aerospace environments. Upgrade your connectivity solutions with our Card Edge Connector and experience unmatched performance.