357-016-459-203

Heilind Number:EDA357-016-459-203
Manufacturer:EDAC
Manufacturer Number:357-016-459-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-459-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-459-203

Detailed Description

Introducing our high-quality Card Edge Connector ( 357-016-459-203), designed for seamless board-to-board PCB connections. In sleek black, this connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in even the most demanding environments. With two rows of 16 positions each, it offers ample connectivity for your electronic devices. The copper alloy contact material guarantees optimal signal transmission, while a pitch of .156 inches and row spacing of .2 inches facilitate easy assembly. Engineered for convenience, its right-angle mount orientation allows for efficient installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any professional working with PCBs. Upgrade your connectivity solutions with this essential component from our extensive range of products.