357-016-459-207

Heilind Number:EDA357-016-459-207
Manufacturer:EDAC
Manufacturer Number:357-016-459-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-459-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-459-207

Detailed Description

Upgrade your PCB connectivity with our 357-016-459-207 Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable connectivity for up to 16 positions. The .156-inch pitch and .2-inch row spacing allow for seamless integration into your PCB layout. Its right-angle mount orientation provides flexibility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for industrial and commercial applications. Trust in the quality and precision of our Card Edge Connector to elevate your electronic designs.