357-016-459-208

Heilind Number:EDA357-016-459-208
Manufacturer:EDAC
Manufacturer Number:357-016-459-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-459-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-459-208

Detailed Description

Upgrade your circuit board connections with our high-quality Card Edge Connector, SKU 357-016-459-208. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each capable of carrying up to 5A of current, this connector offers reliable power transmission. The .156 inch pitch and .2 inch row spacing make for easy and secure board-to-board connections. Perfect for applications requiring precision and space-saving solutions, this connector is ideal for use in electronics, telecommunications, and industrial equipment. Operating seamlessly in temperatures ranging from -40 to 105 °C, you can trust in its performance even in harsh environments. Upgrade your connectivity with confidence, choose our Card Edge Connector for your next project.