357-016-459-212

Heilind Number:EDA357-016-459-212
Manufacturer:EDAC
Manufacturer Number:357-016-459-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-459-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-459-212

Detailed Description

Introducing our Card Edge Connector, designed for seamless and reliable board-to-board connections. This essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With two rows of copper alloy contacts, offering a total of 16 positions, you can trust in optimal connectivity. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the right-angle mount orientation accommodates various PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial, commercial, and consumer electronics. Trust in its 5A amperage rating and high-quality construction to meet your connectivity needs with precision and performance. Elevate your projects with the reliability of our Card Edge Connector.