357-016-459-258

Heilind Number:EDA357-016-459-258
Manufacturer:EDAC
Manufacturer Number:357-016-459-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-459-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-459-258

Detailed Description

Enhance the connectivity of your PCBs with our high-performance Card Edge Connector, SKU 357-016-459-258. Designed for optimal functionality, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of sixteen positions each, it offers ample connectivity for your electronic components. The contact material, Copper Alloy, guarantees efficient power transmission, while the .156 inch pitch and .2 inch row spacing allow for easy integration. Its right-angle mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in the electronics industry. Trust in our Card Edge Connector to deliver reliable performance and seamless connectivity in your PCB designs.